


AFS20A05-719.00-T3 | |
|---|---|
DigiKey Part Number | 535-12066-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFS20A05-719.00-T3 |
Description | FILTER SAW 719MHZ 4-SMD |
Customer Reference | |
Detailed Description | 719MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.7dB 5MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AFS20A05-719.00-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 719MHz | |
Bandwidth | 5MHz | |
Insertion Loss | 2.7dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) |

