5.6 nH Unshielded Multilayer Inductor 200 mA 600mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 nH Unshielded Multilayer Inductor 200 mA 600mOhm Max 0201 (0603 Metric)
Abracon: Who We Are Today
Tiny but Mighty 2.0

AIMC-0201-5N6S-T

DigiKey Part Number
2266-AIMC-0201-5N6S-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AIMC-0201-5N6S-T
Description
FIXED IND 5.6NH 200MA 600 MOHM
Customer Reference
Detailed Description
5.6 nH Unshielded Multilayer Inductor 200 mA 600mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIMC-0201-5N6S-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
5 @ 100MHz
Frequency - Self Resonant
8.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.06107RM916.05
Unit Price without VAT:RM0.06107
Unit Price with VAT:RM0.06718