2.2 nH Unshielded Multilayer Inductor 600 mA 150mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMC-Q0201HQ-2N2B-T

DigiKey Part Number
535-AIMC-Q0201HQ-2N2B-TTR-ND - Tape & Reel (TR)
535-AIMC-Q0201HQ-2N2B-TCT-ND - Cut Tape (CT)
535-AIMC-Q0201HQ-2N2B-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMC-Q0201HQ-2N2B-T
Description
FIXED IND 2.2NH 600MA 150 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 nH Unshielded Multilayer Inductor 600 mA 150mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
14 @ 500MHz
Mfr
Frequency - Self Resonant
11GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±0.1nH
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.012" (0.30mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
150mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,775
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.24100RM2.41
100RM0.19870RM19.87
1,000RM0.16329RM163.29
5,000RM0.14242RM712.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.12974RM1,946.10
30,000RM0.12234RM3,670.20
45,000RM0.11821RM5,319.45
75,000RM0.11321RM8,490.75
105,000RM0.11004RM11,554.20
150,000RM0.10677RM16,015.50
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000