
AIMC-Q0603-5N6S-T | |
|---|---|
DigiKey Part Number | 535-AIMC-Q0603-5N6S-TTR-ND - Tape & Reel (TR) 535-AIMC-Q0603-5N6S-TCT-ND - Cut Tape (CT) 535-AIMC-Q0603-5N6S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-Q0603-5N6S-T |
Description | FIXED IND 5.6NH 700MA 230 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 700 mA 230mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.42900 | RM4.29 |
| 100 | RM0.35300 | RM35.30 |
| 1,000 | RM0.29022 | RM290.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.25797 | RM1,031.88 |
| 8,000 | RM0.24325 | RM1,946.00 |
| 12,000 | RM0.23503 | RM2,820.36 |
| 20,000 | RM0.22508 | RM4,501.60 |
| 28,000 | RM0.21876 | RM6,125.28 |
| 40,000 | RM0.21226 | RM8,490.40 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

