3.3 nH Unshielded Multilayer Inductor 1 A 130mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMC-Q0603-3N3S-T

DigiKey Part Number
535-AIMC-Q0603-3N3S-TTR-ND - Tape & Reel (TR)
535-AIMC-Q0603-3N3S-TCT-ND - Cut Tape (CT)
535-AIMC-Q0603-3N3S-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMC-Q0603-3N3S-T
Description
FIXED IND 3.3NH 1A 130 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 nH Unshielded Multilayer Inductor 1 A 130mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,993
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.42900RM4.29
100RM0.35300RM35.30
1,000RM0.29022RM290.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.27017RM1,080.68
8,000RM0.25474RM2,037.92
12,000RM0.24614RM2,953.68
20,000RM0.23572RM4,714.40
28,000RM0.22910RM6,414.80
40,000RM0.22229RM8,891.60
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100