5.6 nH Unshielded Multilayer Inductor 700 mA 230mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMC-Q0603-5N6S-T

DigiKey Part Number
535-AIMC-Q0603-5N6S-TTR-ND - Tape & Reel (TR)
535-AIMC-Q0603-5N6S-TCT-ND - Cut Tape (CT)
535-AIMC-Q0603-5N6S-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMC-Q0603-5N6S-T
Description
FIXED IND 5.6NH 700MA 230 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 nH Unshielded Multilayer Inductor 700 mA 230mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
4GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.42900RM4.29
100RM0.35300RM35.30
1,000RM0.29022RM290.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.25797RM1,031.88
8,000RM0.24325RM1,946.00
12,000RM0.23503RM2,820.36
20,000RM0.22508RM4,501.60
28,000RM0.21876RM6,125.28
40,000RM0.21226RM8,490.40
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100