2.7 nH Unshielded Wirewound Inductor 1.5 A 75mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AISC-Q0402HQ-2N7C-T

DigiKey Part Number
535-AISC-Q0402HQ-2N7C-TTR-ND - Tape & Reel (TR)
535-AISC-Q0402HQ-2N7C-TCT-ND - Cut Tape (CT)
535-AISC-Q0402HQ-2N7C-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-Q0402HQ-2N7C-T
Description
FIXED IND 2.7NH 1.5A 75 MOHM SMD
Customer Reference
Detailed Description
2.7 nH Unshielded Wirewound Inductor 1.5 A 75mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
62 @ 900MHz
Frequency - Self Resonant
13GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.050" L x 0.030" W (1.27mm x 0.76mm)
Height - Seated (Max)
0.024" (0.61mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,653
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.85900RM8.59
100RM0.70760RM70.76
1,000RM0.58198RM581.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.51740RM2,069.60
8,000RM0.48791RM3,903.28
12,000RM0.47145RM5,657.40
20,000RM0.45153RM9,030.60
28,000RM0.43889RM12,288.92
40,000RM0.42588RM17,035.20
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600