
AISC-Q0402HQ-3N6C-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0402HQ-3N6C-TCT-ND - Cut Tape (CT) 535-AISC-Q0402HQ-3N6C-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-Q0402HQ-3N6C-T |
Description | FIXED IND 3.6NH 1.7A 45 MOHM SMD |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Wirewound Inductor 1.7 A 45mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 65 @ 900MHz | |
Frequency - Self Resonant | 11.7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.85900 | RM8.59 |
| 100 | RM0.70760 | RM70.76 |
| 1,000 | RM0.58198 | RM581.98 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

