
AISC-Q0402HQ-6N2G-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0402HQ-6N2G-TTR-ND - Tape & Reel (TR) 535-AISC-Q0402HQ-6N2G-TCT-ND - Cut Tape (CT) 535-AISC-Q0402HQ-6N2G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-Q0402HQ-6N2G-T |
Description | FIXED IND 6.2NH 1.6A 55 MOHM SMD |
Customer Reference | |
Detailed Description | 6.2 nH Unshielded Wirewound Inductor 1.6 A 55mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | 73 @ 900MHz | |
Frequency - Self Resonant | 5.8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.80800 | RM8.08 |
| 100 | RM0.66310 | RM66.31 |
| 1,000 | RM0.54530 | RM545.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.48480 | RM1,939.20 |
| 8,000 | RM0.45715 | RM3,657.20 |
| 12,000 | RM0.44173 | RM5,300.76 |
| 20,000 | RM0.42307 | RM8,461.40 |
| 28,000 | RM0.41121 | RM11,513.88 |
| 40,000 | RM0.39902 | RM15,960.80 |
| 100,000 | RM0.39400 | RM39,400.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

