
AISC-Q0603HQ-22NG-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0603HQ-22NG-TTR-ND - Tape & Reel (TR) 535-AISC-Q0603HQ-22NG-TCT-ND - Cut Tape (CT) 535-AISC-Q0603HQ-22NG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-Q0603HQ-22NG-T |
Description | FIXED IND 22NH 850MA 140 MOHM |
Customer Reference | |
Detailed Description | 22 nH Unshielded Wirewound Inductor 850 mA 140mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 44 @ 250MHz | |
Frequency - Self Resonant | 3.15GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.79600 | RM7.96 |
| 100 | RM0.65560 | RM65.56 |
| 1,000 | RM0.53915 | RM539.15 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

