22 nH Unshielded Wirewound Inductor 850 mA 140mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AISC-Q0603HQ-22NG-T

DigiKey Part Number
535-AISC-Q0603HQ-22NG-TTR-ND - Tape & Reel (TR)
535-AISC-Q0603HQ-22NG-TCT-ND - Cut Tape (CT)
535-AISC-Q0603HQ-22NG-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-Q0603HQ-22NG-T
Description
FIXED IND 22NH 850MA 140 MOHM
Customer Reference
Detailed Description
22 nH Unshielded Wirewound Inductor 850 mA 140mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
44 @ 250MHz
Frequency - Self Resonant
3.15GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,665
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.79600RM7.96
100RM0.65560RM65.56
1,000RM0.53915RM539.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900