39 µH Unshielded Molded Inductor 65 mA 6.4Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µH Unshielded Molded Inductor 65 mA 6.4Ohm Max 1210 (3225 Metric)
Abracon: Who We Are Today

AISM-1210-390K-T

DigiKey Part Number
535-AISM-1210-390K-TTR-ND - Tape & Reel (TR)
535-AISM-1210-390K-TCT-ND - Cut Tape (CT)
535-AISM-1210-390K-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISM-1210-390K-T
Description
FIXED IND 39UH 65MA 6.4 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Molded Inductor 65 mA 6.4Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISM-1210-390K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6.4Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.54800RM5.48
100RM0.45190RM45.19
1,000RM0.37150RM371.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.60016RM1,200.32
4,000RM0.56590RM2,263.60
6,000RM0.54680RM3,280.80
10,000RM0.52367RM5,236.70
14,000RM0.50898RM7,125.72
20,000RM0.49387RM9,877.40
50,000RM0.46788RM23,394.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700