


AISM-1210-390K-T | |
|---|---|
DigiKey Part Number | 535-AISM-1210-390K-TTR-ND - Tape & Reel (TR) 535-AISM-1210-390K-TCT-ND - Cut Tape (CT) 535-AISM-1210-390K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISM-1210-390K-T |
Description | FIXED IND 39UH 65MA 6.4 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Molded Inductor 65 mA 6.4Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1210-390K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.4Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.54800 | RM5.48 |
| 100 | RM0.45190 | RM45.19 |
| 1,000 | RM0.37150 | RM371.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.60016 | RM1,200.32 |
| 4,000 | RM0.56590 | RM2,263.60 |
| 6,000 | RM0.54680 | RM3,280.80 |
| 10,000 | RM0.52367 | RM5,236.70 |
| 14,000 | RM0.50898 | RM7,125.72 |
| 20,000 | RM0.49387 | RM9,877.40 |
| 50,000 | RM0.46788 | RM23,394.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

