8.2 mH Unshielded Drum Core, Wirewound Inductor 50 mA 26Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 mH Unshielded Drum Core, Wirewound Inductor 50 mA 26Ohm Max Radial, Vertical Cylinder
AIUR-04
Abracon: Who We Are Today

AIUR-04-822J

DigiKey Part Number
AIUR-04-822J-ND
Manufacturer
Manufacturer Product Number
AIUR-04-822J
Description
FIXED IND 8.2MH 50MA 26 OHM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 mH Unshielded Drum Core, Wirewound Inductor 50 mA 26Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIUR-04-822J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
50mA
Shielding
Unshielded
DC Resistance (DCR)
26Ohm Max
Q @ Freq
40 @ 252kHz
Frequency - Self Resonant
500kHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
252 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.441" (11.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM1.81878RM1,818.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1.81878
Unit Price with VAT:RM2.00066

Other Suppliers on DigiKey

5,000In Stock
Ships from WEC