ALANS100X1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALANS100X1
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ALANS100X1-2F10ET

DigiKey Part Number
535-15148-2-ND - Tape & Reel (TR)
535-15148-1-ND - Cut Tape (CT)
535-15148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALANS100X1-2F10ET
Description
LAN SGL 100B XFMR&CMC 16PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.504" L x 0.272" W (12.80mm x 6.90mm)
Height - Seated (Max)
0.222" (5.65mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.52000RM5.52
10RM4.98500RM49.85
25RM4.79160RM119.79
50RM4.64740RM232.37
100RM4.50760RM450.76
250RM4.32760RM1,081.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM4.16097RM2,496.58
1,200RM3.80318RM4,563.82
1,800RM3.71244RM6,682.39
3,000RM3.62020RM10,860.60
4,200RM3.61061RM15,164.56
6,000RM3.60116RM21,606.96
Manufacturers Standard Package
Unit Price without VAT:RM5.52000
Unit Price with VAT:RM6.07200