AMCA81-3R010G-S1F-T4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: RM1.10805
Datasheet
RF ANTENNA LTE, WiMax™, WLAN Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA LTE, WiMax™, WLAN Chip Solder Surface Mount
Abracon: Who We Are Today

AMCA81-3R010G-S1F-T4

DigiKey Part Number
AMCA81-3R010G-S1F-T4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMCA81-3R010G-S1F-T4
Description
RF ANT 3GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE, WiMax™, WLAN Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AMCA81-3R010G-S1F-T4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
3GHz
Frequency Range
2.91GHz ~ 3.11GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2dBi
Power - Max
3 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Applications
LTE, WiMax™, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.81297RM3,251.88
8,000RM0.79243RM6,339.44
12,000RM0.78214RM9,385.68
20,000RM0.77075RM15,415.00
28,000RM0.76409RM21,394.52
40,000RM0.75769RM30,307.60
Manufacturers Standard Package
Unit Price without VAT:RM0.81297
Unit Price with VAT:RM0.89427