
AMDLH4020S-4R7MT | |
|---|---|
DigiKey Part Number | 535-AMDLH4020S-4R7MTTR-ND - Tape & Reel (TR) 535-AMDLH4020S-4R7MTCT-ND - Cut Tape (CT) 535-AMDLH4020S-4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLH4020S-4R7MT |
Description | FIXED IND 4.7UH 4.5A 64.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 4.5 A 64.8mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 64.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Low DCR, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.165" L x 0.161" W (4.20mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.36000 | RM3.36 |
| 10 | RM2.76100 | RM27.61 |
| 100 | RM2.27160 | RM227.16 |
| 1,000 | RM1.86831 | RM1,868.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.70241 | RM5,107.23 |
| 6,000 | RM1.60559 | RM9,633.54 |
| 9,000 | RM1.55159 | RM13,964.31 |
| 15,000 | RM1.48623 | RM22,293.45 |
| 21,000 | RM1.48125 | RM31,106.25 |
| Unit Price without VAT: | RM3.36000 |
|---|---|
| Unit Price with VAT: | RM3.69600 |

