



AMPLA4020Q-1R0MT | |
|---|---|
DigiKey Part Number | 535-AMPLA4020Q-1R0MTTR-ND - Tape & Reel (TR) 535-AMPLA4020Q-1R0MTCT-ND - Cut Tape (CT) 535-AMPLA4020Q-1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA4020Q-1R0MT |
Description | FIXED IND 1UH 5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM2.34000 | RM23.40 |
| 100 | RM1.92270 | RM192.27 |
| 1,000 | RM1.58152 | RM1,581.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.44102 | RM4,323.06 |
| 6,000 | RM1.35901 | RM8,154.06 |
| 9,000 | RM1.31329 | RM11,819.61 |
| 15,000 | RM1.25793 | RM18,868.95 |
| 21,000 | RM1.23125 | RM25,856.25 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

