1 µH Shielded Molded Inductor 5 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Molded Inductor 5 A 27mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMPLA4020S-1R0MT

DigiKey Part Number
535-AMPLA4020S-1R0MTTR-ND - Tape & Reel (TR)
535-AMPLA4020S-1R0MTCT-ND - Cut Tape (CT)
535-AMPLA4020S-1R0MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLA4020S-1R0MT
Description
FIXED IND 1UH 5A 27 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 5 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,820
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.64000RM2.64
10RM2.16700RM21.67
100RM1.59140RM159.14
1,000RM1.46580RM1,465.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.38901RM4,167.03
6,000RM1.30997RM7,859.82
9,000RM1.26588RM11,392.92
15,000RM1.21252RM18,187.80
21,000RM1.18200RM24,822.00
Manufacturers Standard Package
Unit Price without VAT:RM2.64000
Unit Price with VAT:RM2.90400