
AMPLH5030S-6R8MT | |
|---|---|
DigiKey Part Number | 535-AMPLH5030S-6R8MTTR-ND - Tape & Reel (TR) 535-AMPLH5030S-6R8MTCT-ND - Cut Tape (CT) 535-AMPLH5030S-6R8MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLH5030S-6R8MT |
Description | FIXED IND 6.8UH 6.6A 50 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 6.6 A 50mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.205" W (5.60mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM3.08500 | RM30.85 |
| 100 | RM2.53580 | RM253.58 |
| 1,000 | RM2.08584 | RM2,085.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.96697 | RM3,933.94 |
| 4,000 | RM1.85504 | RM7,420.16 |
| 6,000 | RM1.79262 | RM10,755.72 |
| 10,000 | RM1.71704 | RM17,170.40 |
| 14,000 | RM1.67450 | RM23,443.00 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

