105 nH Shielded Inductor 45 A 0.35mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMSLA-Q7050-R10M-T

DigiKey Part Number
535-AMSLA-Q7050-R10M-TTR-ND - Tape & Reel (TR)
535-AMSLA-Q7050-R10M-TCT-ND - Cut Tape (CT)
535-AMSLA-Q7050-R10M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMSLA-Q7050-R10M-T
Description
FIXED IND 105NH 45A 0.35 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
105 nH Shielded Inductor 45 A 0.35mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
46A
Shielding
Shielded
DC Resistance (DCR)
0.35mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.63096RM8,154.80
Unit Price without VAT:RM1.63096
Unit Price with VAT:RM1.79406