
AMSLA-Q7050-R10M-T | |
|---|---|
DigiKey Part Number | 535-AMSLA-Q7050-R10M-TTR-ND - Tape & Reel (TR) 535-AMSLA-Q7050-R10M-TCT-ND - Cut Tape (CT) 535-AMSLA-Q7050-R10M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMSLA-Q7050-R10M-T |
Description | FIXED IND 105NH 45A 0.35 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 105 nH Shielded Inductor 45 A 0.35mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 46A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.63096 | RM8,154.80 |
| Unit Price without VAT: | RM1.63096 |
|---|---|
| Unit Price with VAT: | RM1.79406 |

