


AOCJYA-10.000MHZ-SW | |
|---|---|
DigiKey Part Number | AOCJYA-10.000MHZ-SW-ND |
Manufacturer | |
Manufacturer Product Number | AOCJYA-10.000MHZ-SW |
Description | XTAL OSC VCOCXO 10.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 10 MHz VCOCXO Sine Wave Oscillator 5V Standby (Power Down) 6-SMD, No Lead, 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOCJYA-10.000MHZ-SW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | ±5ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 50°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, 5 Leads | |
Size / Dimension | 1.000" L x 0.866" W (25.40mm x 22.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Current - Supply (Disable) (Max) | - |

