
AOTA-B201610S3R3-101-T | |
|---|---|
DigiKey Part Number | 535-AOTA-B201610S3R3-101-TTR-ND - Tape & Reel (TR) 535-AOTA-B201610S3R3-101-TCT-ND - Cut Tape (CT) 535-AOTA-B201610S3R3-101-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201610S3R3-101-T |
Description | FIXED IND 3.3UH 2.1A 140 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 2.1 A 140mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.71700 | RM7.17 |
| 100 | RM0.58860 | RM58.86 |
| 1,000 | RM0.48411 | RM484.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.44100 | RM1,323.00 |
| 6,000 | RM0.41584 | RM2,495.04 |
| 9,000 | RM0.40180 | RM3,616.20 |
| 15,000 | RM0.38480 | RM5,772.00 |
| 21,000 | RM0.37401 | RM7,854.21 |
| 30,000 | RM0.36291 | RM10,887.30 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

