ARJM26A1-547-AB-CW2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


WEC
In Stock: 64
Unit Price: RM278.60000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 72
Unit Price: RM265.67000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 72
Unit Price: RM344.00000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: RM322.29000
Datasheet
12 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJM26A1-547-AB-CW2

DigiKey Part Number
ARJM26A1-547-AB-CW2-ND
Manufacturer
Manufacturer Product Number
ARJM26A1-547-AB-CW2
Description
CONN JACK 12PORT PCB
Customer Reference
Detailed Description
12 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
RJ45
Number of Ports
12
Number of Rows
2
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.004" (25.50mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up and Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
Brass
Housing Material
Polybutylene Terephthalate (PBT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.