20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASA-20.000MHZ-L-T

DigiKey Part Number
535-11701-2-ND - Tape & Reel (TR)
535-11701-1-ND - Cut Tape (CT)
535-11701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASA-20.000MHZ-L-T
Description
XTAL OSC XO 20.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASA-20.000MHZ-L-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.81000RM4.81
10RM4.19200RM41.92
25RM3.96520RM99.13
50RM3.80140RM190.07
100RM3.64370RM364.37
250RM3.44576RM861.44
500RM3.30322RM1,651.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.16666RM3,166.66
2,000RM3.03581RM6,071.62
3,000RM2.96183RM8,885.49
5,000RM2.87124RM14,356.20
7,000RM2.81312RM19,691.84
10,000RM2.75283RM27,528.30
Manufacturers Standard Package
Unit Price without VAT:RM4.81000
Unit Price with VAT:RM5.29100