



ASAAIG2-16.000MHZ-K-C-S-T | |
|---|---|
DigiKey Part Number | 535-ASAAIG2-16.000MHZ-K-C-S-TTR-ND - Tape & Reel (TR) 535-ASAAIG2-16.000MHZ-K-C-S-TCT-ND - Cut Tape (CT) 535-ASAAIG2-16.000MHZ-K-C-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASAAIG2-16.000MHZ-K-C-S-T |
Description | OSC XO 16.000MHZ 1.8V CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASAAIG2-16.000MHZ-K-C-S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.88000 | RM7.88 |
| 10 | RM6.85600 | RM68.56 |
| 25 | RM6.48520 | RM162.13 |
| 50 | RM6.21660 | RM310.83 |
| 100 | RM5.95890 | RM595.89 |
| 250 | RM5.63548 | RM1,408.87 |
| 500 | RM5.40252 | RM2,701.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.17937 | RM5,179.37 |
| 2,000 | RM4.96558 | RM9,931.16 |
| 3,000 | RM4.84474 | RM14,534.22 |
| 5,000 | RM4.69676 | RM23,483.80 |
| 7,000 | RM4.60185 | RM32,212.95 |
| Unit Price without VAT: | RM7.88000 |
|---|---|
| Unit Price with VAT: | RM8.66800 |

