New at DigiKey
50 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASADVN-50.000MHZ-XC-T

DigiKey Part Number
535-ASADVN-50.000MHZ-XC-TTR-ND - Tape & Reel (TR)
535-ASADVN-50.000MHZ-XC-TCT-ND - Cut Tape (CT)
535-ASADVN-50.000MHZ-XC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASADVN-50.000MHZ-XC-T
Description
XTAL OSC XO 50.000MHZ CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.91000RM5.91
10RM5.13400RM51.34
25RM4.85560RM121.39
50RM4.65480RM232.74
100RM4.46240RM446.24
250RM4.22004RM1,055.01
500RM4.04552RM2,022.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.87830RM3,878.30
2,000RM3.71814RM7,436.28
3,000RM3.62757RM10,882.71
5,000RM3.51666RM17,583.30
7,000RM3.44554RM24,118.78
10,000RM3.37172RM33,717.20
Manufacturers Standard Package
Unit Price without VAT:RM5.91000
Unit Price with VAT:RM6.50100