
ASADVN-50.000MHZ-XC-T | |
|---|---|
DigiKey Part Number | 535-ASADVN-50.000MHZ-XC-TTR-ND - Tape & Reel (TR) 535-ASADVN-50.000MHZ-XC-TCT-ND - Cut Tape (CT) 535-ASADVN-50.000MHZ-XC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASADVN-50.000MHZ-XC-T |
Description | XTAL OSC XO 50.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.91000 | RM5.91 |
| 10 | RM5.13400 | RM51.34 |
| 25 | RM4.85560 | RM121.39 |
| 50 | RM4.65480 | RM232.74 |
| 100 | RM4.46240 | RM446.24 |
| 250 | RM4.22004 | RM1,055.01 |
| 500 | RM4.04552 | RM2,022.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.87830 | RM3,878.30 |
| 2,000 | RM3.71814 | RM7,436.28 |
| 3,000 | RM3.62757 | RM10,882.71 |
| 5,000 | RM3.51666 | RM17,583.30 |
| 7,000 | RM3.44554 | RM24,118.78 |
| 10,000 | RM3.37172 | RM33,717.20 |
| Unit Price without VAT: | RM5.91000 |
|---|---|
| Unit Price with VAT: | RM6.50100 |

