13 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD-13.000MHZ-LCS-T

DigiKey Part Number
535-ASD-13.000MHZ-LCS-TTR-ND - Tape & Reel (TR)
535-ASD-13.000MHZ-LCS-TCT-ND - Cut Tape (CT)
535-ASD-13.000MHZ-LCS-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASD-13.000MHZ-LCS-T
Description
XTAL OSC XO 13.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
13 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASD-13.000MHZ-LCS-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
HCMOS
Current - Supply (Disable) (Max)
20µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFSPXO056290IQD Frequency Products2,0311923-LFSPXO056290CT-NDRM6.30000Parametric Equivalent
In-Stock: 928
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.17000RM7.17
10RM6.23300RM62.33
25RM5.89440RM147.36
50RM5.65080RM282.54
100RM5.41670RM541.67
250RM5.12264RM1,280.66
500RM4.91090RM2,455.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.70802RM4,708.02
2,000RM4.51367RM9,027.34
3,000RM4.40378RM13,211.34
5,000RM4.26923RM21,346.15
7,000RM4.18292RM29,280.44
Manufacturers Standard Package
Unit Price without VAT:RM7.17000
Unit Price with VAT:RM7.88700