16 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today
Abracon Automotive Solutions

ASDAIG3-16.000MHZ-C-S-T

DigiKey Part Number
535-ASDAIG3-16.000MHZ-C-S-TTR-ND - Tape & Reel (TR)
535-ASDAIG3-16.000MHZ-C-S-TCT-ND - Cut Tape (CT)
535-ASDAIG3-16.000MHZ-C-S-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDAIG3-16.000MHZ-C-S-T
Description
OSC XO 16.000MHZ 1.8V CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDAIG3-16.000MHZ-C-S-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,873
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.40000RM10.40
10RM9.04200RM90.42
25RM8.55120RM213.78
50RM8.19760RM409.88
100RM7.85830RM785.83
250RM7.43164RM1,857.91
500RM7.12462RM3,562.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.83050RM6,830.50
2,000RM6.54879RM13,097.58
3,000RM6.38952RM19,168.56
5,000RM6.19455RM30,972.75
Manufacturers Standard Package
Unit Price without VAT:RM10.40000
Unit Price with VAT:RM11.44000