


ASDMB-100.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11147-2-ND - Tape & Reel (TR) 535-11147-1-ND - Cut Tape (CT) 535-11147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-100.000MHZ-XY-T |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-100.000MHZ-XY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.76000 | RM15.76 |
| 10 | RM13.70300 | RM137.03 |
| 25 | RM12.95800 | RM323.95 |
| 50 | RM12.42200 | RM621.10 |
| 100 | RM11.90830 | RM1,190.83 |
| 250 | RM11.26240 | RM2,815.60 |
| 500 | RM10.97132 | RM5,485.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM10.35243 | RM10,352.43 |
| 2,000 | RM9.92597 | RM19,851.94 |
| 3,000 | RM9.68495 | RM29,054.85 |
| Unit Price without VAT: | RM15.76000 |
|---|---|
| Unit Price with VAT: | RM17.33600 |


