Similar
Similar
Similar



ASDMB-48.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11144-2-ND - Tape & Reel (TR) 535-11144-1-ND - Cut Tape (CT) 535-11144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-48.000MHZ-XY-T |
Description | MEMS OSC XO 48.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-48.000MHZ-XY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASDMB-48.000MHZ-LC-T | Abracon LLC | 0 | 535-11737-1-ND | RM11.06000 | Similar |
| ASDMB-48.000MHZ-LY-T | Abracon LLC | 62 | 535-11198-1-ND | RM15.80000 | Similar |
| ASDTDV-48.000MHZ-XY-T | Abracon LLC | 51 | 535-ASDTDV-48.000MHZ-XY-TCT-ND | RM10.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.80000 | RM15.80 |
| 10 | RM13.73800 | RM137.38 |
| 25 | RM12.99080 | RM324.77 |
| 50 | RM12.45360 | RM622.68 |
| 100 | RM11.93850 | RM1,193.85 |
| 250 | RM11.29100 | RM2,822.75 |
| 500 | RM10.99918 | RM5,499.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM10.37870 | RM10,378.70 |
| 2,000 | RM9.95116 | RM19,902.32 |
| 3,000 | RM9.70953 | RM29,128.59 |
| Unit Price without VAT: | RM15.80000 |
|---|---|
| Unit Price with VAT: | RM17.38000 |



