



ASEMB-12.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11140-2-ND - Tape & Reel (TR) 535-11140-1-ND - Cut Tape (CT) 535-11140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-12.000MHZ-XY-T |
Description | MEMS OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-12.000MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.92000 | RM15.92 |
| 10 | RM13.83700 | RM138.37 |
| 25 | RM13.08400 | RM327.10 |
| 50 | RM12.54340 | RM627.17 |
| 100 | RM12.02450 | RM1,202.45 |
| 250 | RM11.37240 | RM2,843.10 |
| 500 | RM11.09188 | RM5,545.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.78617 | RM9,786.17 |
| 2,000 | RM9.65336 | RM19,306.72 |
| 3,000 | RM9.62660 | RM28,879.80 |
| Unit Price without VAT: | RM15.92000 |
|---|---|
| Unit Price with VAT: | RM17.51200 |











