


ASFL1-14.7456MHZ-EC-T | |
|---|---|
DigiKey Part Number | 300-8247-2-ND - Tape & Reel (TR) 300-8247-1-ND - Cut Tape (CT) 300-8247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-14.7456MHZ-EC-T |
Description | XTAL OSC XO 14.7456MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-14.7456MHZ-EC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM4.22400 | RM42.24 |
| 25 | RM3.87080 | RM96.77 |
| 50 | RM3.77380 | RM188.69 |
| 100 | RM3.65080 | RM365.08 |
| 250 | RM3.40604 | RM851.51 |
| 500 | RM3.24002 | RM1,620.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.07978 | RM3,079.78 |
| 2,000 | RM2.76143 | RM5,522.86 |
| 3,000 | RM2.69858 | RM8,095.74 |
| 5,000 | RM2.63472 | RM13,173.60 |
| 7,000 | RM2.62810 | RM18,396.70 |
| 10,000 | RM2.62160 | RM26,216.00 |
| 12,000 | RM2.61847 | RM31,421.64 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |



