


ASFLMB-50.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-ASFLMB-50.000MHZ-LY-TTR-ND - Tape & Reel (TR) 535-ASFLMB-50.000MHZ-LY-TCT-ND - Cut Tape (CT) 535-ASFLMB-50.000MHZ-LY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-50.000MHZ-LY-T |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-50.000MHZ-LY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.22000 | RM17.22 |
| 10 | RM14.94400 | RM149.44 |
| 25 | RM14.13360 | RM353.34 |
| 50 | RM13.54960 | RM677.48 |
| 100 | RM12.98980 | RM1,298.98 |
| 250 | RM12.28524 | RM3,071.31 |
| 500 | RM11.77832 | RM5,889.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM11.29275 | RM11,292.75 |
| 2,000 | RM10.82777 | RM21,655.54 |
| 3,000 | RM10.56493 | RM31,694.79 |
| Unit Price without VAT: | RM17.22000 |
|---|---|
| Unit Price with VAT: | RM18.94200 |

