


ASFLMB-7.3728MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASFLMB-7.3728MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASFLMB-7.3728MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASFLMB-7.3728MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-7.3728MHZ-LC-T |
Description | MEMS OSC XO 7.3728MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-7.3728MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.70000 | RM11.70 |
| 10 | RM10.16900 | RM101.69 |
| 25 | RM9.61840 | RM240.46 |
| 50 | RM9.21960 | RM460.98 |
| 100 | RM8.83860 | RM883.86 |
| 250 | RM8.35896 | RM2,089.74 |
| 500 | RM8.01372 | RM4,006.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.68304 | RM7,683.04 |
| 2,000 | RM7.36631 | RM14,732.62 |
| 3,000 | RM7.18727 | RM21,561.81 |
| 5,000 | RM6.96806 | RM34,840.30 |
| Unit Price without VAT: | RM11.70000 |
|---|---|
| Unit Price with VAT: | RM12.87000 |

