



ASPI-0520LR-1R0M-T2 | |
|---|---|
DigiKey Part Number | 535-ASPI-0520LR-1R0M-T2TR-ND - Tape & Reel (TR) 535-ASPI-0520LR-1R0M-T2CT-ND - Cut Tape (CT) 535-ASPI-0520LR-1R0M-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0520LR-1R0M-T2 |
Description | FIXED IND 1UH 7.5A 18.5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 7.5 A 18.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0520LR-1R0M-T2 Models |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 18.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.220" L x 0.205" W (5.60mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.57995 | RM5,159.90 |
| 4,000 | RM2.43328 | RM9,733.12 |
| 6,000 | RM2.36400 | RM14,184.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 10 | RM4.52700 | RM45.27 |
| 100 | RM3.45180 | RM345.18 |
| 1,000 | RM2.81816 | RM2,818.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 10 | RM4.52700 | RM45.27 |
| 100 | RM3.45180 | RM345.18 |
| 1,000 | RM2.89354 | RM2,893.54 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |

