1.5 µH Shielded Molded Inductor 10 A 12mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Molded Inductor 10 A 12mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0630LR-1R5M-T15

DigiKey Part Number
535-ASPI-0630LR-1R5M-T15TR-ND - Tape & Reel (TR)
535-ASPI-0630LR-1R5M-T15CT-ND - Cut Tape (CT)
535-ASPI-0630LR-1R5M-T15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0630LR-1R5M-T15
Description
FIXED IND 1.5UH 10A 12 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 10 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0630LR-1R5M-T15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.262" W (7.20mm x 6.65mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,894
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.80000RM2.80
10RM2.31300RM23.13
100RM1.90220RM190.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.45433RM2,181.49
3,000RM1.42545RM4,276.35
4,500RM1.37742RM6,198.39
7,500RM1.32273RM9,920.48
Manufacturers Standard Package
Unit Price without VAT:RM2.80000
Unit Price with VAT:RM3.08000