



ASPI-0804T-1R0M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0804T-1R0M-TTR-ND - Tape & Reel (TR) 535-ASPI-0804T-1R0M-TCT-ND - Cut Tape (CT) 535-ASPI-0804T-1R0M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0804T-1R0M-T |
Description | FIXED IND 1UH 9A 9 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 9 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0804T-1R0M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.205" (5.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.92000 | RM29.20 |
| 100 | RM2.40140 | RM240.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.38686 | RM3,386.86 |
| 2,000 | RM3.15200 | RM6,304.00 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |

