ASPIAIG-F5030-3R3M-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


ECS Inc.
In Stock: 1,046
Unit Price: RM4.50000
Datasheet
3.3 µH Shielded Molded Inductor 8.1 A 23.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Molded Inductor 8.1 A 23.1mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

ASPIAIG-F5030-3R3M-T

DigiKey Part Number
535-14188-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPIAIG-F5030-3R3M-T
Description
FIXED IND 3.3UH 8.1A 23.1 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 8.1 A 23.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-F5030-3R3M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
23.1mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
5030
Current Rating (Amps)
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Current - Saturation (Isat)
8.7A
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-HCMPI-0503Q-3R3M-TECS Inc.1,04650-ECS-HCMPI-0503Q-3R3M-TCT-NDRM4.50000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.61569RM5,231.38
Manufacturers Standard Package
Unit Price without VAT:RM2.61569
Unit Price with VAT:RM2.87726