ASTX-H12-24.000MHZ-I25-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: RM11.30461
Datasheet

Direct


ECS Inc.
In Stock: 830
Unit Price: RM10.09000
Datasheet
24 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASTX-H12-24.000MHZ-I25-T

DigiKey Part Number
535-ASTX-H12-24.000MHZ-I25-TTR-ND - Tape & Reel (TR)
535-ASTX-H12-24.000MHZ-I25-TCT-ND - Cut Tape (CT)
535-ASTX-H12-24.000MHZ-I25-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASTX-H12-24.000MHZ-I25-T
Description
XTAL OSC TCXO 24.0000MHZ HCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASTX-H12-24.000MHZ-I25-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM12.00526RM12,005.26
2,000RM11.51107RM23,022.14
3,000RM11.23171RM33,695.13
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM17.57000RM17.57
10RM15.27900RM152.79
25RM14.44720RM361.18
50RM13.84980RM692.49
100RM13.27780RM1,327.78
250RM12.55788RM3,139.47
500RM12.03986RM6,019.93
Digi-Reel®
QuantityUnit PriceExt Price
1RM18.28000RM18.28
10RM15.89000RM158.90
25RM15.02560RM375.64
50RM14.40460RM720.23
100RM13.80890RM1,380.89
250RM13.06016RM3,265.04
500RM12.52140RM6,260.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM17.57000
Unit Price with VAT:RM19.32700