Similar
Direct



ASTX-H12-24.000MHZ-I25-T | |
|---|---|
DigiKey Part Number | 535-ASTX-H12-24.000MHZ-I25-TTR-ND - Tape & Reel (TR) 535-ASTX-H12-24.000MHZ-I25-TCT-ND - Cut Tape (CT) 535-ASTX-H12-24.000MHZ-I25-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASTX-H12-24.000MHZ-I25-T |
Description | XTAL OSC TCXO 24.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-H12-24.000MHZ-I25-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM12.00526 | RM12,005.26 |
| 2,000 | RM11.51107 | RM23,022.14 |
| 3,000 | RM11.23171 | RM33,695.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.57000 | RM17.57 |
| 10 | RM15.27900 | RM152.79 |
| 25 | RM14.44720 | RM361.18 |
| 50 | RM13.84980 | RM692.49 |
| 100 | RM13.27780 | RM1,327.78 |
| 250 | RM12.55788 | RM3,139.47 |
| 500 | RM12.03986 | RM6,019.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.28000 | RM18.28 |
| 10 | RM15.89000 | RM158.90 |
| 25 | RM15.02560 | RM375.64 |
| 50 | RM14.40460 | RM720.23 |
| 100 | RM13.80890 | RM1,380.89 |
| 250 | RM13.06016 | RM3,265.04 |
| 500 | RM12.52140 | RM6,260.70 |
| Unit Price without VAT: | RM17.57000 |
|---|---|
| Unit Price with VAT: | RM19.32700 |



