ASV-50.000MHZ-LRS-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Crystek Corporation
In Stock: 0
Unit Price: RM11.94000

Parametric Equivalent


MMD
In Stock: 5,435
Unit Price: RM6.74000
Datasheet
50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASV-50.000MHZ-LRS-T

DigiKey Part Number
535-ASV-50.000MHZ-LRS-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASV-50.000MHZ-LRS-T
Description
XTAL OSC XO 50.000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASV-50.000MHZ-LRS-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5.08)
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.77960RM3,779.60
Manufacturers Standard Package
Unit Price without VAT:RM3.77960
Unit Price with VAT:RM4.15756