


ATFC-0201HQ-0N6B-T | |
|---|---|
DigiKey Part Number | ATFC-0201HQ-0N6B-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATFC-0201HQ-0N6B-T |
Description | FIXED IND 0.6NH 750MA 100 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.6 nH Unshielded Thin Film Inductor 750 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0201HQ-0N6B-T Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.011" (0.28mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.45014 | RM4,501.40 |
| Unit Price without VAT: | RM0.45014 |
|---|---|
| Unit Price with VAT: | RM0.49515 |

