
AVR-1F131309SR12LT | |
|---|---|
DigiKey Part Number | 535-AVR-1F131309SR12LTTR-ND - Tape & Reel (TR) 535-AVR-1F131309SR12LTCT-ND - Cut Tape (CT) 535-AVR-1F131309SR12LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1F131309SR12LT |
Description | FIXED IND 120 NH 83 A 0.187 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Molded Inductor 83 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.661" Dia (16.80mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.08000 | RM7.08 |
| 10 | RM6.30800 | RM63.08 |
| 100 | RM4.78190 | RM478.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM4.56897 | RM1,370.69 |
| 600 | RM4.28120 | RM2,568.72 |
| 900 | RM3.96953 | RM3,572.58 |
| 1,500 | RM3.80173 | RM5,702.60 |
| 2,100 | RM3.69520 | RM7,759.92 |
| 3,000 | RM3.51301 | RM10,539.03 |
| Unit Price without VAT: | RM7.08000 |
|---|---|
| Unit Price with VAT: | RM7.78800 |

