


AWCCA-50N50H16-C51-B | |
|---|---|
DigiKey Part Number | 535-13302-ND |
Manufacturer | |
Manufacturer Product Number | AWCCA-50N50H16-C51-B |
Description | RX TX 1 COIL 1 LAYER 12.5UH |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 12.5µH Wireless Charging Coil Receiver, Transmitter 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Function | Receiver, Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 12.5µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | 80 @ 100kHz | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 1.97" L x 1.97" W x 0.06" H (50.0mm x 50.0mm x 1.6mm) |

