12 MHz Ceramic Resonator ±0.4% 30 Ohms -25°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz Ceramic Resonator ±0.4% 30 Ohms -25°C ~ 85°C Surface Mount
AWSTZ SERIES
Abracon: Who We Are Today

AWSZT-12.00CV-T

DigiKey Part Number
535-10023-2-ND - Tape & Reel (TR)
535-10023-1-ND - Cut Tape (CT)
535-10023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWSZT-12.00CV-T
Description
CERAMIC RES 12.0000MHZ SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 MHz Ceramic Resonator ±0.4% 30 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AWSZT-12.00CV-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
12 MHz
Frequency Stability
±0.4%
Frequency Tolerance
±0.5%
Features
-
Impedance
30 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1512 (3731 Metric)
Size / Dimension
0.146" L x 0.122" W (3.70mm x 3.10mm)
Height
0.047" (1.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.99000RM2.99
10RM2.60800RM26.08
25RM2.46640RM61.66
50RM2.36400RM118.20
100RM2.26630RM226.63
250RM2.14336RM535.84
500RM2.05464RM1,027.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.96968RM1,969.68
2,000RM1.58904RM3,178.08
3,000RM1.57851RM4,735.53
5,000RM1.56711RM7,835.55
7,000RM1.56272RM10,939.04
10,000RM1.55840RM15,584.00
12,000RM1.55631RM18,675.72
24,000RM1.54912RM37,178.88
Manufacturers Standard Package
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900