Memory Module DDR4 SODIMM 32GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMP4N04GS28E1SN-C7J

DigiKey Part Number
3642-AMP4N04GS28E1SN-C7J-ND
Manufacturer
Manufacturer Product Number
AMP4N04GS28E1SN-C7J
Description
MODUL DDR4 SODIMM 32GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SODIMM 32GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Accelerated Memory Production, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SODIMM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.