
230-10057-06 | |
|---|---|
DigiKey Part Number | 4294-230-10057-06TR-ND - Tape & Reel (TR) 4294-230-10057-06CT-ND - Cut Tape (CT) 4294-230-10057-06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 230-10057-06 |
Description | SLIMSAS 8I VERTICAL 85OHM, THRU |
Customer Reference | |
Detailed Description | 74 Position SAS, 8x Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 8x | |
Number of Positions | 74 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.44000 | RM18.44 |
| 10 | RM15.66200 | RM156.62 |
| 25 | RM14.68200 | RM367.05 |
| 50 | RM13.98000 | RM699.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM12.68287 | RM1,902.43 |
| 300 | RM12.07753 | RM3,623.26 |
| 450 | RM11.73700 | RM5,281.65 |
| 750 | RM11.32177 | RM8,491.33 |
| 1,050 | RM11.05635 | RM11,609.17 |
| 1,500 | RM10.78189 | RM16,172.84 |
| 3,750 | RM10.10768 | RM37,903.80 |
| Unit Price without VAT: | RM18.44000 |
|---|---|
| Unit Price with VAT: | RM20.28400 |


